| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 50 | |
| 6000 | |
| 620 | |
| 84 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 | |
| 5.4 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this ERZ-E11A241 MOV from Panasonic is a variable resistor. This device's clamping current is 50 A and clamping voltage is 395 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 240 V. This product is 17 mm tall and 5.4 mm deep with a diameter of 13 mm. Its capacitance value is 620pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

