| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 270 | |
| 175 | |
| 225 | |
| 455 | |
| 10 | |
| 1200 | |
| 150 | |
| 18 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 5.2 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this ERZ-E05A271 MOV from Panasonic in order to change resistance of it. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 455 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 150pF. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This device utilizes metal oxide technology. This product is 10 mm tall and 5.2 mm deep with a diameter of 7 mm. This varistor has a voltage of 270 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

