10-25% 折扣

PanasonicERJ-T06J471V单侧表面贴装定值电阻器

Res Thick Film 0805 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-T06J471V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

8,933 个零件: 可以明天配送

    Total$75.41Price for 5348

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      5348
      Maximum Of:
      8933
      Country Of origin:
      日本
         
      • Price: $0.0141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 8,933
      • Price: $0.0141

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。