PanasonicERJ-U02F1373X单侧表面贴装定值电阻器
Res Thick Film 0402 137K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 137K | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

