PanasonicERJ-S08F1000V单侧表面贴装定值电阻器
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.01 | |
| Surface Mount |
Use this ERJ-S08F1000V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

