PanasonicERJ-P08F3600V单侧表面贴装定值电阻器

Res Thick Film 1206 360 Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive

This is a ERJ-P08F3600V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.667 (2/3) W. This product has a resistance value of 360 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

700 个零件: 可以明天配送

    Total$0.07Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      700
      Country Of origin:
      日本
         
      • Price: $0.0748
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 700
      • Price: $0.0748

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。