50-75% 折扣

PanasonicERJ-P06J684V单侧表面贴装定值电阻器

Res Thick Film 0805 680K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-P06J684V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 680K Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

库存总量: 17,463 个零件

Regional Inventory: 7,463

    Total$0.02Price for 1

    7,463 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2037+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      7463
      Country Of origin:
      日本
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2037+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 7,463
      • Price: $0.0176
    • (5000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2506+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      中国
      • In Stock: 10,000
      • Price: $0.0161

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。