10-25% 折扣

PanasonicERJ-8GEYJ682V单侧表面贴装定值电阻器

Res Thick Film 1206 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-8GEYJ682V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.8K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

41,958 个零件: 可以在 2 天内配送

    Total$39.84Price for 8130

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1805+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      8130
      Maximum Of:
      41958
      Country Of origin:
      日本
         
      • Price: $0.0049
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1805+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 41,958
      • Price: $0.0049

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。