10-25% 折扣

PanasonicERJ-8GEYJ563V单侧表面贴装定值电阻器

Res Thick Film 1206 56K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-8GEYJ563V fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 56K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

29,007 个零件: 可以在 2 天内配送

    Total$83.64Price for 18182

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2133+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      18182
      Maximum Of:
      29007
      Country Of origin:
      日本
         
      • Price: $0.0046
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2133+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 29,007
      • Price: $0.0046

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。