PanasonicERJ-8ENF1334V单侧表面贴装定值电阻器

Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-8ENF1334V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 1.33M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

5,000 个零件: 可以在 2 天内配送

    Total$0.01Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1248+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      日本
      • In Stock: 5,000
      • Price: $0.0069

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。