PanasonicERJ-6ENF8202V单侧表面贴装定值电阻器

Res Thick Film 0805 82K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6ENF8202V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 82K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

库存总量: 93,014 个零件

Regional Inventory: 48,014

    Total$28.41Price for 11364

    48,014 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2218+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      11364
      Maximum Of:
      48014
      Country Of origin:
      中国
         
      • Price: $0.0025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2218+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 48,014
      • Price: $0.0025
    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2350+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      中国
      • In Stock: 45,000
      • Price: $0.008

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。