10-25% 折扣

PanasonicERJ-6ENF1582V单侧表面贴装定值电阻器

Res Thick Film 0805 15.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6ENF1582V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 15.8K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

94,892 个零件: 可以明天配送

    Total$73.01Price for 1125

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2401+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1125
      Maximum Of:
      4999
      Country Of origin:
      中国
         
      • Price: $0.0649
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2401+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 49,892
      • Price: $0.0649
    • (5000)

      可以明天配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2547+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 45,000
      • Price: $0.0127

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。