PanasonicERJ-3GEYJ202V单侧表面贴装定值电阻器

Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3GEYJ202V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

899,686 个零件: 可以明天配送

    Total$97.22Price for 27778

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2318+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      27778
      Maximum Of:
      4999
      Country Of origin:
      中国
         
      • Price: $0.0035
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2318+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 29,686
      • Price: $0.0035
    • (5000)

      可以明天配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2310+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 870,000
      • Price: $0.003

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。