10-25% 折扣

PanasonicERJ-3EKF5762V单侧表面贴装定值电阻器

Res Thick Film 0603 57.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF5762V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 57.6K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

59,693 个零件: 可以在 2 天内配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2028+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      中国
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2028+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 14,693
      • Price: $0.0160
    • (5000)

      可以在 2 天内配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 45,000
      • Price: $0.0048

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。