10-25% 折扣

PanasonicERJ-2GEJ562X单侧表面贴装定值电阻器

Res Thick Film 0402 5.6K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2GEJ562X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 5.6K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

40,029 个零件: 可以在 2 天内配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1733+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      中国
         
      • Price: $0.0021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1733+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 29
      • Price: $0.0021
    • (10000)

      可以在 2 天内配送

      Increment:
      10000
      Ships from:
      美国
      Date Code:
      2434+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 40,000
      • Price: $0.002

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。