10-25% 折扣

PanasonicERJ-1GEJ111C单侧表面贴装定值电阻器

Res Thick Film 0201 110 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this ERJ-1GEJ111C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 110 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

2 个零件: 可以在 2 天内配送

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1403+
      Manufacturer Lead Time:
      99 星期
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      日本
         
      • Price: $0.0041
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1403+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      日本
      • In Stock: 2
      • Price: $0.0041

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。