10-25% 折扣

SamtecERF8-050-05.0-S-DV-K-TR连接器插头及 PCB 插座

Conn Micro High Speed Socket Strip SKT 100 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R

Use this micro high speed socket strip ERF8-050-05.0-S-DV-K-TR header connector from Samtec where IDC ribbon cables are used. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. ERF8-050-05.0-S-DV-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 46 mm long, 5.33 mm tall and 5.6 mm deep.

1 部件: 可以明天配送

    Total$7.88Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1849+
      Manufacturer Lead Time:
      2 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      中国
         
      • Price: $7.88
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1849+
      Manufacturer Lead Time:
      2 星期
      Country Of origin:
      中国
      • In Stock: 1
      • Price: $7.88

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。