PanasonicERA-2AEB4022X单侧表面贴装定值电阻器

Res Thin Film 0402 40.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-2AEB4022X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 40.2K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

55,350 个零件: 可以明天配送

    Total$93.84Price for 1764

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2533+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1764
      Maximum Of:
      9999
      Country Of origin:
      日本
         
      • Price: $0.0532
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2533+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 5,350
      • Price: $0.0532
    • (10000)

      可以明天配送

      Increment:
      10000
      Ships from:
      美国
      Date Code:
      2548+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 50,000
      • Price: $0.0510

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。