TE ConnectivityER741R0JT单侧穿孔定值电阻器
Res Wirewound 1 Ohm 5% 3W Conformal Coated AXL Medical Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5% | |
| 100 | |
| 3 | |
| Wirewound | |
| -55 | |
| 200 | |
| 20 to 200 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 6 | |
| 13.5 | |
| 0.8 | |
| 38 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

