Mean Well EnterprisesEPS-45S-12交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 4.18A 45.6W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.18 | |
| 45.6 | |
| 80 | |
| 110|230 | |
| 264 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 1.2(Typ) | |
| 47 to 63 | |
| ±2 | |
| 88(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 110 | |
| Mounting | Screw |
| Package Height | 24 + 3(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.