Top Searched
AlteraEPM9560ARI240-10复杂可编程逻辑器件
CPLD MAX® 9000Family 12KGates 560Macro Cells 144.9MHz 5V 240-Pin RQFP EP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 9000 | |
| EEPROM | |
| 35 | |
| 2 | |
| 560 | |
| 0.65um | |
| 32 | |
| 12000 | |
| No | |
| 191 | |
| 772 | |
| Yes | |
| Yes | |
| Yes | |
| 144.9 | |
| 4.8 | |
| 10|11.4 | |
| 10 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 32 |
| Package Length | 32 |
| PCB changed | 240 |
| Standard Package Name | QFP |
| Supplier Package | RQFP EP |
| 240 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

