AlteraEPM7128AETI100-7N复杂可编程逻辑器件
CPLD MAX® 7000AFamily 2.5KGates 128Macro Cells 129.9MHz 3.3V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® 7000A | |
| EEPROM | |
| 8 | |
| 2 | |
| 128 | |
| 32 | |
| 2500 | |
| No | |
| 84 | |
| Yes | |
| Yes | |
| Yes | |
| 166.67 | |
| 5 | |
| 7.5 | |
| 7 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

