AlteraEPM7064LC68-12复杂可编程逻辑器件
CPLD MAX® 7000Family 1.25KGates 64Macro Cells 90.9MHz 5V 68-Pin PLCC Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000 | |
| EEPROM | |
| 4 | |
| 64 | |
| 32 | |
| 1250 | |
| No | |
| 52 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 6 | |
| 12 | |
| 12 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.81 |
| Package Width | 24.23 |
| Package Length | 24.23 |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

