AlteraEPM7032AETC44-4复杂可编程逻辑器件
CPLD MAX® 7000AFamily 600Gates 32Macro Cells 227.3MHz 3.3V 44-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000A | |
| EEPROM | |
| 2 | |
| 2 | |
| 32 | |
| 32 | |
| 600 | |
| No | |
| 36 | |
| Yes | |
| Yes | |
| Yes | |
| 250 | |
| 3 | |
| 4.5 | |
| 4 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 0.95(Min) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

