AlteraEPM7032AELC44-10N复杂可编程逻辑器件
CPLD MAX® 7000AFamily 600Gates 32Macro Cells 103.1MHz 3.3V 44-Pin PLCC Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000A | |
| EEPROM | |
| 2 | |
| 2 | |
| 32 | |
| 32 | |
| 600 | |
| No | |
| 36 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 125 | |
| 6.7 | |
| 10 | |
| 10 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 3.81 |
| Package Width | 16.59 |
| Package Length | 16.59 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

