| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.31.00.55 |
| Automotive | No |
| PPAP | No |
| Family Name | MAX® II |
| Logic Elements | 570 |
| Program Memory Type | Flash |
| Memory Size (Kbit) | 8 |
| Number of Logic Blocks/Elements | 57 |
| Number of Global Clocks | 4 |
| Number of I/O Banks | 2 |
| Number of Macro Cells | 440 |
| Process Technology | 0.18um |
| Data Gate | No |
| Maximum Number of User I/Os | 116 |
| In-System Programmability | Yes |
| Number of Inter Dielectric Layers | 6 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Maximum Internal Frequency (MHz) | 201.1 |
| Maximum Clock to Output Delay (ns) | 7.1 |
| Maximum Propagation Delay Time (ns) | 8.7|5.9 |
| Speed Grade | 5 |
| Individual Output Enable Control | Yes |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
| Tolerant Configuration Interface Voltage (V) | 1.8|2.5|3.3|5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Tradename | MAX |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 144 |
| Lead Shape | Gull-wing |