| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | MAX® 3000A |
| Program Memory Type | EEPROM |
| Number of Logic Blocks/Elements | 8 |
| Number of Global Clocks | 2 |
| Number of Macro Cells | 128 |
| Product Terms | 32 |
| Device System Gates | 2500 |
| Data Gate | No |
| Maximum Number of User I/Os | 96 |
| In-System Programmability | Yes |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Internal Frequency (MHz) | 250 |
| Maximum Clock to Output Delay (ns) | 3.4 |
| Maximum Propagation Delay Time (ns) | 5 |
| Speed Grade | 5 |
| Individual Output Enable Control | Yes |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| I/O Voltage (V) | 2.5|3.3 |
| Tolerant Configuration Interface Voltage (V) | 2.5|3.3|5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Tradename | MAX |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 144 |
| Lead Shape | Gull-wing |