| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | 3A991d. |
| 环保无铅 | NRND |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MAX® II |
| Logic Elements | 2210 |
| Program Memory Type | Flash |
| Memory Size (Kbit) | 8 |
| Number of Logic Blocks/Elements | 221 |
| Number of Global Clocks | 4 |
| Number of I/O Banks | 4 |
| Number of Macro Cells | 1700 |
| Process Technology | 0.18um |
| Data Gate | No |
| Maximum Number of User I/Os | 204 |
| In-System Programmability | Yes |
| Number of Inter Dielectric Layers | 6 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Maximum Internal Frequency (MHz) | 201.1 |
| Maximum Clock to Output Delay (ns) | 7.4 |
| Maximum Propagation Delay Time (ns) | 11.2|5.9 |
| Speed Grade | 5 |
| Individual Output Enable Control | Yes |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
| Tolerant Configuration Interface Voltage (V) | 1.8|2.5|3.3|5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Tradename | MAX |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| Pin Count | 256 |
| Lead Shape | Ball |