AlteraEPF8452AQC160-3现场可编程门阵列
FPGA FLEX 8000Family 4KGates 336Cells 125MHz 5V 160-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FLEX 8000 | |
| 0.6um | |
| 120 | |
| 452 | |
| 5 | |
| 336 | |
| 4000 | |
| SRAM | |
| 4000 | |
| 336 | |
| 4 | |
| No | |
| Yes | |
| No | |
| 125 | |
| No | |
| 3 | |
| 4.75 | |
| 5.25 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

