AlteraEPF6024ATC144-3现场可编程门阵列
FPGA FLEX 6000Family 24KGates 1960Cells 142.86MHz 3.3V 144-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FLEX 6000 | |
| 0.3um | |
| 117 | |
| 3.3 | |
| 1960 | |
| 24000 | |
| SRAM | |
| 24000 | |
| 1960 | |
| 4 | |
| No | |
| Yes | |
| No | |
| 142.86 | |
| No | |
| 3 | |
| 3 | |
| 3.6 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

