AlteraEPF10K50SFC256-3现场可编程门阵列
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| FLEX 10KE | |
| 0.42um | |
| 191 | |
| 2.5 | |
| 2880 | |
| 199000 | |
| SRAM | |
| 40 | |
| 10 | |
| 50000 | |
| 2880 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 166.67 | |
| No | |
| 3 | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
