AlteraEP4SGX230HF35C4G现场可编程门阵列
FPGA Stratix® IV GXFamily 228000Cells 0.9V 1152-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stratix® IV GX | |
| 40nm | |
| 560 | |
| 24 | |
| 182400 | |
| Utilize Memory | |
| 0.9 | |
| 228000 | |
| 1288 (18x18) | |
| SRAM | |
| 17133 | |
| 22+1235 | |
| 1 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI | |
| Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
| 44 | |
| 228000 | |
| 16 | |
| 6 | |
| 24 | |
| 8.5 | |
| 161 | |
| 2 | |
| Yes | |
| No | |
| Yes | |
| No | |
| 4 | |
| LVPECL|LVDS | |
| LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.9 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
