| 欧盟RoHS指令 | Compliant |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.31.00.60 |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Family Name | Stratix® IV GX |
| Process Technology | 40nm |
| User I/Os | 560 |
| Number of I/O Banks | 24 |
| Number of Registers | 182400 |
| Operating Supply Voltage (V) | 0.9 |
| Shift Registers | Utilize Memory |
| Logic Elements | 228000 |
| Number of Multipliers | 1288 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 17133 |
| Total Number of Block RAM | 22+1235 |
| EMACs | 1 |
| SERDES Channels | 44 |
| Device Logic Units | 228000 |
| Number of Global Clocks | 16 |
| Device Number of DLLs/PLLs | 6 |
| Transceiver Channels | 24 |
| Transceiver Speed (Gbps) | 8.5 |
| Dedicated DSP | 161 |
| PCIe | 2 |
| Reprogrammability Support | No |
| In-System Programmability | No |
| Speed Grade | 2 |
| Minimum Operating Supply Voltage (V) | 0.87 |
| Maximum Operating Supply Voltage (V) | 0.93 |
| I/O Voltage (V) | 1.2|1.5|1.8|2.5|3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| PCB changed | 1152 |
| Supplier Package | FBGA |
| Pin Count | 1152 |