AlteraEP3SL50F780I3G现场可编程门阵列
FPGA Stratix® III LFamily 47500Cells 500MHz 1.1V 780-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® III L | |
| 65nm | |
| 488 | |
| 24 | |
| 1.1 | |
| Utilize Memory | |
| 47500 | |
| 216 (18x18) | |
| SRAM | |
| 2133 | |
| 6+108+950 | |
| DS1/E1 TDM over Packet IP core|Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP | |
| Barco Silex/Mobiveil, Inc | |
| 47500 | |
| 16 | |
| 4 | |
| No | |
| No | |
| Yes | |
| 500 | |
| No | |
| 3 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.05 | |
| 1.15 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.55 mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 780 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。