AlteraEP2S90F1508C5N现场可编程门阵列
FPGA Stratix® IIFamily 90960Cells 609.76MHz 1.2V 1508-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® II | |
| 90nm | |
| 902 | |
| 8 | |
| 1.2 | |
| Utilize Memory | |
| 90960 | |
| 192 (18x18) | |
| SRAM | |
| 4414.5 | |
| 4+408+488 | |
| Viterbi Compiler, High-Speed Parallel Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
| Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc/PLDA | |
| 90960 | |
| 16 | |
| 12 | |
| 48 | |
| No | |
| No | |
| No | |
| 609.76 | |
| Yes | |
| 5 | |
| 50.4 | |
| 50400 | |
| LVPECL|LVDS | |
| LVTTL|CMOS|SSTL|HSTL | |
| 1Gbps | |
| DDR SDRAM|DDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.15 | |
| 1.25 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 40 |
| Package Length | 40 |
| PCB changed | 1508 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1508 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

