AlteraEP2AGZ350FF35C4N现场可编程门阵列
FPGA Arria® II GZFamily 348500Cells 500MHz 0.9V 1152-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® II GZ | |
| 40nm | |
| 554 | |
| 20 | |
| 0.9 | |
| 348500 | |
| 1040 (18x18) | |
| SRAM | |
| 20772 | |
| 36+1248 | |
| 1 | |
| PCI Express Cores|10 Gbps Ethernet MAC|10G Ethernet MACController (XGMAC)|PCI X Core|10/100/1000Mbps Full Duplex Ethernet MAC | |
| Altera/Mobiveil, Inc/Northwest Logic, Inc/MorethanIP/Northwest Logic, Inc | |
| 86 | |
| 348500 | |
| 8 | |
| 16 | |
| 6.375 | |
| 130 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| 500 | |
| Yes | |
| 4 | |
| LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

