AlteraEP2AGX95EF29C4G现场可编程门阵列
FPGA Arria® II GXFamily 89178Cells 500MHz 0.9V 780-Pin FC-FBGA Tray
| Compliant | |
| 3A991 | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® II GX | |
| 40nm | |
| 372 | |
| 8 | |
| 0.9 | |
| 89178 | |
| 448 (18x18) | |
| SRAM | |
| 6679 | |
| 612 | |
| 1 | |
| 32 | |
| 89178 | |
| 6 | |
| 8 | |
| 6.375 | |
| 56 | |
| 1 | |
| Yes | |
| 500 | |
| Yes | |
| 4 | |
| LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | |
| LVTTL|LVCMOS | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 780 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。