AlteraEP2AGX65DF29I3G现场可编程门阵列
FPGA Arria® II GXFamily 60214Cells 500MHz 0.9V 780-Pin FC-FBGA Tray
| Compliant | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® II GX | |
| 40nm | |
| 364 | |
| 6 | |
| 0.9 | |
| 60214 | |
| 312 (18x18) | |
| SRAM | |
| 5246 | |
| 495 | |
| 1 | |
| 28 | |
| 60214 | |
| 4 | |
| 8 | |
| 6.375 | |
| 39 | |
| 1 | |
| Yes | |
| 500 | |
| Yes | |
| 3 | |
| 0.87 | |
| 0.93 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 780 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 780 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

