AlteraEP20K160EBC356-1X现场可编程门阵列
FPGA APEX 20KFamily 160KGates 6400Cells 373MHz 1.8V 356-Pin BGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 271 | |
| 8 | |
| 1.8 | |
| 6400 | |
| 404000 | |
| SRAM | |
| 80 | |
| 40 | |
| 160000 | |
| 6400 | |
| 8 | |
| 2 | |
| No | |
| No | |
| No | |
| 373 | |
| No | |
| 1 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 356 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 356 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。