AlteraEP20K1000EFC672-3现场可编程门阵列
FPGA APEX 20KFamily 1MGates 38400Cells 299MHz 1.8V 672-Pin FC-FBGA Tray
| Not Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.18um | |
| 508 | |
| 8 | |
| 1.8 | |
| 38400 | |
| 1772000 | |
| SRAM | |
| 320 | |
| 160 | |
| 1000000 | |
| 38400 | |
| 8 | |
| 4 | |
| No | |
| No | |
| No | |
| 299 | |
| No | |
| 3 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 1.71 | |
| 1.89 | |
| 3.3|2.5|1.8 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
