AlteraEP1S25B672C6N现场可编程门阵列
FPGA Stratix®Family 25660Cells 450.05MHz 1.5V 672-Pin BGA Tray
| Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® | |
| 130nm | |
| 473 | |
| 8 | |
| 1.5 | |
| Utilize Memory | |
| 25660 | |
| 80 (9x9) | |
| SRAM | |
| 1899 | |
| 2+138+224 | |
| Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
| Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
| 30 | |
| 25660 | |
| 16 | |
| 6 | |
| 10 | |
| No | |
| No | |
| Yes | |
| 450.05 | |
| Yes | |
| 6 | |
| LVPECL|LVDS|PCML | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 672 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

