AlteraEP1K30FC256-1现场可编程门阵列
FPGA ACEX 1KFamily 30KGates 1728Cells 250MHz 2.5V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ACEX 1K | |
| 0.22um | |
| 171 | |
| 5 | |
| 2.5 | |
| 1728 | |
| 119000 | |
| SRAM | |
| 24 | |
| 6 | |
| 30000 | |
| 1728 | |
| 6 | |
| 1 | |
| No | |
| No | |
| Yes | |
| 250 | |
| No | |
| 1 | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ACEX | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
