AlteraEP1AGX90EF1152C6N现场可编程门阵列
FPGA Arria® GXFamily 90220Cells 1.2V 1152-Pin FC-FBGA Tray
| Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Arria® GX | |
| 90nm | |
| 538 | |
| 6 | |
| Utilize Memory | |
| 1.2 | |
| 90220 | |
| 176 (18x18) | |
| SRAM | |
| 4372.9 | |
| 4+400+478 | |
| Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC | |
| Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
| 90220 | |
| 16 | |
| 8 | |
| 12 | |
| 2.5 | |
| 620(Typ) | |
| Yes | |
| 44 | |
| No | |
| No | |
| 8 | |
| Yes | |
| Yes | |
| 6 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|PCI | |
| 2.5Gbps | |
| DDR SDRAM|DDR2 SDRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。