C&KEP12SD1AVBESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| 5.46 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 13.46 | |
| 2.54 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 6.22 | |
| 4.5 | |
| 9.27 | |
| 8.13 | |
| 6.22 | |
| 29.65 | |
| 8.77 |
Manually control your circuit components with this EP12SD1AVBE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP12SD1AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.22 mm long, 8.77 mm tall and 29.65 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

