| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v2.0 + EDR |
| Power Class | Class II |
| Maximum Data Rate (Mbps) | 2.178 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Solutions | ISM |
| ISM Band | 2.45GHz |
| Typical Sensitivity (dBm) | -86 |
| Interface Type | GPIO/UART/USB/I2C/SPI |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |