| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| 产品类别 | RF Transceiver Module |
| Maximum Data Rate | 500Kbps |
| Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
| Maximum RF Operating Frequency (MHz) | 460 |
| Operating Band Frequency (MHz) | 390 to 460 |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.95 |
| Package Width | 8 |
| Package Length | 8.2 |
| PCB changed | 12 |
| Supplier Package | SMD Module |
| Pin Count | 12 |