| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.6 to 3.3 | |
| 1 | |
| DC/DC | |
| 0.005 | |
| 2200(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 6 mm |
| Package Length | 4 mm |
| PCB changed | 30 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 30 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN6310QI DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 3.3 V, this is power management at its best. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.