SwitchcraftEN3P5FX圆形连接器
Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 24.2 | |
| Bulk |
The EN3P5FX connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. This female connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

