SwitchcraftEN3P2MRAPCX圆形连接器
Conn Circular PIN 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| Thermoplastic | |
| IP66/IP68 | |
| 20.62 | |
| 28.22 | |
| Bulk |
By using this EN3P2MRAPCX connector from Switchcraft you can connect circular peripherals straight to your device. It has a plug type gender. It has a right angle body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with gold. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 28.22 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
