SwitchcraftEN3L5MX圆形连接器
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 18 | |
| 57.6 | |
| Bulk |
Create a connection with your cylindrical cable housing using this EN3L5MX connector from Switchcraft. It has a straight body orientation. It has a plug type gender. This male connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 57.6 mm long with a diameter of 18 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

